
BD49K23G-TL | |
|---|---|
DigiKey Part Number | BD49K23G-TLTR-ND - Tape & Reel (TR) BD49K23G-TLCT-ND - Cut Tape (CT) BD49K23G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K23G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K23G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.31200 | kr.13.12 |
| 25 | kr.1.16240 | kr.29.06 |
| 100 | kr.0.99970 | kr.99.97 |
| 250 | kr.0.92160 | kr.230.40 |
| 500 | kr.0.87450 | kr.437.25 |
| 1.000 | kr.0.83578 | kr.835.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66080 | kr.1,982.40 |
| 6.000 | kr.0.64057 | kr.3,843.42 |
| 9.000 | kr.0.63044 | kr.5,673.96 |
| 15.000 | kr.0.61922 | kr.9,288.30 |
| 21.000 | kr.0.61265 | kr.12,865.65 |
| 30.000 | kr.0.60634 | kr.18,190.20 |
| 75.000 | kr.0.59276 | kr.44,457.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

