
BD49K23G-TL | |
|---|---|
DigiKey Part Number  | BD49K23G-TLTR-ND - Tape & Reel (TR) BD49K23G-TLCT-ND - Cut Tape (CT) BD49K23G-TLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BD49K23G-TL  | 
Description  | IC SUPERVISOR 1 CHANNEL 3SSOP  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BD49K23G-TL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.3V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | -  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | 3-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.31200 | kr.13.12 | 
| 25 | kr.1.16240 | kr.29.06 | 
| 100 | kr.0.99970 | kr.99.97 | 
| 250 | kr.0.92160 | kr.230.40 | 
| 500 | kr.0.87450 | kr.437.25 | 
| 1.000 | kr.0.83578 | kr.835.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.66080 | kr.1,982.40 | 
| 6.000 | kr.0.64057 | kr.3,843.42 | 
| 9.000 | kr.0.63044 | kr.5,673.96 | 
| 15.000 | kr.0.61922 | kr.9,288.30 | 
| 21.000 | kr.0.61265 | kr.12,865.65 | 
| 30.000 | kr.0.60634 | kr.18,190.20 | 
| 75.000 | kr.0.59276 | kr.44,457.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

