
BD49E46G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E46G-MTR-ND - Tape & Reel (TR) 846-BD49E46G-MCT-ND - Cut Tape (CT) 846-BD49E46G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E46G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 4.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.36360 | kr.59.09 |
| 100 | kr.2.05990 | kr.205.99 |
| 250 | kr.1.91520 | kr.478.80 |
| 500 | kr.1.82820 | kr.914.10 |
| 1.000 | kr.1.79650 | kr.1,796.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79650 | kr.5,389.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

