
| BD4946FVE-TR | |
|---|---|
| DigiKey Part Number | BD4946FVE-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BD4946FVE-TR | 
| Description | IC SUPERVISOR 1 CHANNEL 5VSOF | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Last Time Buy | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.6V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-665 | |
| Supplier Device Package | 5-VSOF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.27388 | kr.3,821.64 | 
| 6.000 | kr.1.23909 | kr.7,434.54 | 
| 9.000 | kr.1.22169 | kr.10,995.21 | 
| 15.000 | kr.1.20239 | kr.18,035.85 | 
| 21.000 | kr.1.19111 | kr.25,013.31 | 
| 30.000 | kr.1.18027 | kr.35,408.10 | 
| Unit Price without VAT: | kr.1.27388 | 
|---|---|
| Unit Price with VAT: | kr.1.59235 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark