Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4945G-TR

DigiKey Part Number
BD4945GTR-ND - Tape & Reel (TR)
BD4945GCT-ND - Cut Tape (CT)
BD4945GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4945G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.478
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.57200kr.15.72
25kr.1.40000kr.35.00
100kr.1.20780kr.120.78
250kr.1.11636kr.279.09
500kr.1.06132kr.530.66
1.000kr.1.01579kr.1,015.79
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000