Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45405G-TR

DigiKey Part Number
846-BD45405G-TR-ND - Tape & Reel (TR)
846-BD45405G-CT-ND - Cut Tape (CT)
846-BD45405G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45405G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD45405G-TR Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
45ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.879
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08800kr.30.88
25kr.2.77200kr.69.30
100kr.2.42310kr.242.31
250kr.2.25652kr.564.13
500kr.2.15598kr.1,077.99
1.000kr.2.07337kr.2,073.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97121kr.5,913.63
6.000kr.1.92123kr.11,527.38
9.000kr.1.89620kr.17,065.80
15.000kr.1.86847kr.28,027.05
21.000kr.1.85226kr.38,897.46
30.000kr.1.83667kr.55,100.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250