
BD4924G-TR | |
|---|---|
DigiKey Part Number | BD4924GTR-ND - Tape & Reel (TR) BD4924GCT-ND - Cut Tape (CT) BD4924GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4924G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.40000 | kr.35.00 |
| 100 | kr.1.20780 | kr.120.78 |
| 250 | kr.1.11636 | kr.279.09 |
| 500 | kr.1.06132 | kr.530.66 |
| 1.000 | kr.1.01579 | kr.1,015.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95962 | kr.2,878.86 |
| 6.000 | kr.0.93215 | kr.5,592.90 |
| 9.000 | kr.0.91838 | kr.8,265.42 |
| 15.000 | kr.0.90313 | kr.13,546.95 |
| 21.000 | kr.0.89422 | kr.18,778.62 |
| 30.000 | kr.0.88565 | kr.26,569.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

