Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48K33G-TL

DigiKey Part Number
BD48K33G-TLTR-ND - Tape & Reel (TR)
BD48K33G-TLCT-ND - Cut Tape (CT)
BD48K33G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48K33G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48K33G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.