
BD48K30G-TL | |
|---|---|
DigiKey Part Number | BD48K30G-TLTR-ND - Tape & Reel (TR) BD48K30G-TLCT-ND - Cut Tape (CT) BD48K30G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K30G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K30G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89169 | kr.2,675.07 |
| 6.000 | kr.0.86576 | kr.5,194.56 |
| 9.000 | kr.0.85277 | kr.7,674.93 |
| 15.000 | kr.0.83838 | kr.12,575.70 |
| 21.000 | kr.0.82997 | kr.17,429.37 |
| 30.000 | kr.0.82188 | kr.24,656.40 |
| 75.000 | kr.0.80447 | kr.60,335.25 |
| Unit Price without VAT: | kr.0.89169 |
|---|---|
| Unit Price with VAT: | kr.1.11461 |

