Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48K25G-TL

DigiKey Part Number
BD48K25G-TLTR-ND - Tape & Reel (TR)
BD48K25G-TLCT-ND - Cut Tape (CT)
BD48K25G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48K25G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48K25G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.217
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.47200kr.14.72
25kr.1.30640kr.32.66
100kr.1.12590kr.112.59
250kr.1.03960kr.259.90
500kr.0.98752kr.493.76
1.000kr.0.94470kr.944.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89169kr.2,675.07
6.000kr.0.86576kr.5,194.56
9.000kr.0.85277kr.7,674.93
15.000kr.0.83838kr.12,575.70
21.000kr.0.82997kr.17,429.37
30.000kr.0.82188kr.24,656.40
75.000kr.0.80447kr.60,335.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000