Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48K24G-TL

DigiKey Part Number
BD48K24G-TLTR-ND - Tape & Reel (TR)
BD48K24G-TLCT-ND - Cut Tape (CT)
BD48K24G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48K24G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48K24G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91844kr.2,755.32
6.000kr.0.89172kr.5,350.32
9.000kr.0.87835kr.7,905.15
15.000kr.0.86353kr.12,952.95
21.000kr.0.85487kr.17,952.27
30.000kr.0.84654kr.25,396.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.91844
Unit Price with VAT:kr.1.14805