


BD48HW0G-CTR | |
|---|---|
DigiKey Part Number | 846-BD48HW0G-CTR-ND - Tape & Reel (TR) 846-BD48HW0G-CTRCT-ND - Cut Tape (CT) 846-BD48HW0G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48HW0G-CTR |
Description | NANO ENERGY, HIGH VOLTAGE & LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48HW0G-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.277V, 1.277V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 17µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.6.81000 | kr.68.10 |
| 25 | kr.6.17720 | kr.154.43 |
| 100 | kr.5.48220 | kr.548.22 |
| 250 | kr.5.15072 | kr.1,287.68 |
| 500 | kr.4.95078 | kr.2,475.39 |
| 1.000 | kr.4.78618 | kr.4,786.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.58285 | kr.13,748.55 |
| 6.000 | kr.4.48335 | kr.26,900.10 |
| 9.000 | kr.4.43355 | kr.39,901.95 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |









