
| BD48E29G-MTR | |
|---|---|
| DigiKey Part Number | BD48E29G-MTR-ND - Tape & Reel (TR) BD48E29G-MCT-ND - Cut Tape (CT) BD48E29G-MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD48E29G-MTR | 
| Description | IC SUPERVISOR 1 CHANNEL 5SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.9V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.66200 | kr.26.62 | 
| 25 | kr.2.38600 | kr.59.65 | 
| 100 | kr.2.07940 | kr.207.94 | 
| 250 | kr.1.93332 | kr.483.33 | 
| 500 | kr.1.84550 | kr.922.75 | 
| 1.000 | kr.1.77312 | kr.1,773.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.68371 | kr.5,051.13 | 
| 6.000 | kr.1.63997 | kr.9,839.82 | 
| 9.000 | kr.1.61807 | kr.14,562.63 | 
| 15.000 | kr.1.59379 | kr.23,906.85 | 
| 21.000 | kr.1.57960 | kr.33,171.60 | 
| 30.000 | kr.1.56596 | kr.46,978.80 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark