
BD4844G-TR | |
|---|---|
DigiKey Part Number | BD4844GTR-ND - Tape & Reel (TR) BD4844GCT-ND - Cut Tape (CT) BD4844GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4844G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.59500 | kr.15.95 |
| 25 | kr.1.41960 | kr.35.49 |
| 100 | kr.1.22490 | kr.122.49 |
| 250 | kr.1.13220 | kr.283.05 |
| 500 | kr.1.07638 | kr.538.19 |
| 1.000 | kr.1.03021 | kr.1,030.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97324 | kr.2,919.72 |
| 6.000 | kr.0.94538 | kr.5,672.28 |
| 9.000 | kr.0.93142 | kr.8,382.78 |
| 15.000 | kr.0.91595 | kr.13,739.25 |
| 21.000 | kr.0.90692 | kr.19,045.32 |
| 30.000 | kr.0.89822 | kr.26,946.60 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |




