
BD4833G-TR | |
|---|---|
DigiKey Part Number | BD4833GTR-ND - Tape & Reel (TR) BD4833GCT-ND - Cut Tape (CT) BD4833GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4833G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.60000 | kr.16.00 |
| 25 | kr.1.42400 | kr.35.60 |
| 100 | kr.1.22870 | kr.122.87 |
| 250 | kr.1.13572 | kr.283.93 |
| 500 | kr.1.07974 | kr.539.87 |
| 1.000 | kr.1.03342 | kr.1,033.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97627 | kr.2,928.81 |
| 6.000 | kr.0.94832 | kr.5,689.92 |
| 9.000 | kr.0.93432 | kr.8,408.88 |
| 15.000 | kr.0.91880 | kr.13,782.00 |
| 21.000 | kr.0.90974 | kr.19,104.54 |
| 30.000 | kr.0.90102 | kr.27,030.60 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

