Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4833G-TR

DigiKey Part Number
BD4833GTR-ND - Tape & Reel (TR)
BD4833GCT-ND - Cut Tape (CT)
BD4833GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4833G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.445
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
10kr.1.60000kr.16.00
25kr.1.42400kr.35.60
100kr.1.22870kr.122.87
250kr.1.13572kr.283.93
500kr.1.07974kr.539.87
1.000kr.1.03342kr.1,033.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97627kr.2,928.81
6.000kr.0.94832kr.5,689.92
9.000kr.0.93432kr.8,408.88
15.000kr.0.91880kr.13,782.00
21.000kr.0.90974kr.19,104.54
30.000kr.0.90102kr.27,030.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000