
BD4830G-TR | |
|---|---|
DigiKey Part Number | BD4830GTR-ND - Tape & Reel (TR) BD4830GCT-ND - Cut Tape (CT) BD4830GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4830G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.58700 | kr.15.87 |
| 25 | kr.1.41320 | kr.35.33 |
| 100 | kr.1.21920 | kr.121.92 |
| 250 | kr.1.12692 | kr.281.73 |
| 500 | kr.1.07136 | kr.535.68 |
| 1.000 | kr.1.02541 | kr.1,025.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96870 | kr.2,906.10 |
| 6.000 | kr.0.94097 | kr.5,645.82 |
| 9.000 | kr.0.92708 | kr.8,343.72 |
| 15.000 | kr.0.91168 | kr.13,675.20 |
| 21.000 | kr.0.90269 | kr.18,956.49 |
| 30.000 | kr.0.89403 | kr.26,820.90 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

