
BD4828G-TR | |
---|---|
DigiKey Part Number | BD4828GTR-ND - Tape & Reel (TR) BD4828GCT-ND - Cut Tape (CT) BD4828GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4828G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4828G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.58700 | kr.15.87 |
25 | kr.1.41320 | kr.35.33 |
100 | kr.1.21920 | kr.121.92 |
250 | kr.1.12692 | kr.281.73 |
500 | kr.1.07136 | kr.535.68 |
1.000 | kr.1.02541 | kr.1,025.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.96870 | kr.2,906.10 |
6.000 | kr.0.94097 | kr.5,645.82 |
9.000 | kr.0.92708 | kr.8,343.72 |
15.000 | kr.0.91168 | kr.13,675.20 |
21.000 | kr.0.90269 | kr.18,956.49 |
30.000 | kr.0.89403 | kr.26,820.90 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |