BD4823G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.480
Unit Price: kr.1.94000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.860
Unit Price: kr.2.26000
Datasheet
BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4823G-TR

DigiKey Part Number
BD4823GTR-ND - Tape & Reel (TR)
BD4823GCT-ND - Cut Tape (CT)
BD4823GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4823G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97627kr.2,928.81
6.000kr.0.94832kr.5,689.92
9.000kr.0.93432kr.8,408.88
15.000kr.0.91880kr.13,782.00
21.000kr.0.90974kr.19,104.54
30.000kr.0.90102kr.27,030.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000