
BD4745G-TR | |
|---|---|
DigiKey Part Number | BD4745GTR-ND - Tape & Reel (TR) BD4745GCT-ND - Cut Tape (CT) BD4745GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4745G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4745G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.28000 | kr.57.00 |
| 100 | kr.1.98630 | kr.198.63 |
| 250 | kr.1.84620 | kr.461.55 |
| 500 | kr.1.76176 | kr.880.88 |
| 1.000 | kr.1.69221 | kr.1,692.21 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

