
BD46271G-TR | |
|---|---|
DigiKey Part Number | BD46271GTR-ND - Tape & Reel (TR) BD46271GCT-ND - Cut Tape (CT) BD46271GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46271G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD46271G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.69080 | kr.67.27 |
| 100 | kr.2.35280 | kr.235.28 |
| 250 | kr.2.19084 | kr.547.71 |
| 500 | kr.2.09322 | kr.1,046.61 |
| 1.000 | kr.2.01295 | kr.2,012.95 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

