BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45352G-TR

DigiKey Part Number
846-BD45352G-TR-ND - Tape & Reel (TR)
846-BD45352G-CT-ND - Cut Tape (CT)
846-BD45352G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45352G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93193kr.5,795.79
6.000kr.1.88292kr.11,297.52
9.000kr.1.85840kr.16,725.60
15.000kr.1.83122kr.27,468.30
21.000kr.1.81533kr.38,121.93
30.000kr.1.80005kr.54,001.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250