Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD450S5WFP-CE2

DigiKey Part Number
846-BD450S5WFP-CE2TR-ND - Tape & Reel (TR)
846-BD450S5WFP-CE2CT-ND - Cut Tape (CT)
846-BD450S5WFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450S5WFP-CE2
Description
AUTOMOTIVE 500MA 5.0V, FIXED OUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
175 µA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.5.42700kr.54.27
25kr.4.91000kr.122.75
100kr.4.33770kr.433.77
250kr.4.06532kr.1,016.33
500kr.3.90120kr.1,950.60
1.000kr.3.76605kr.3,766.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.65485kr.7,309.70
4.000kr.3.56328kr.14,253.12
6.000kr.3.51741kr.21,104.46
10.000kr.3.46662kr.34,666.20
14.000kr.3.43694kr.48,117.16
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000