


BD450M5WFPJ-CZE2 | |
|---|---|
DigiKey Part Number | BD450M5WFPJ-CZTR-ND - Tape & Reel (TR) BD450M5WFPJ-CZCT-ND - Cut Tape (CT) BD450M5WFPJ-CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5WFPJ-CZE2 |
Description | IC REG LINEAR 5V 500MA TO252-J5F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-J5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Output Control |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package TO-252-J5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.06700 | kr.60.67 |
| 25 | kr.5.49280 | kr.137.32 |
| 100 | kr.4.86150 | kr.486.15 |
| 250 | kr.4.56124 | kr.1,140.31 |
| 500 | kr.4.37992 | kr.2,189.96 |
| 1.000 | kr.4.30689 | kr.4,306.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.10794 | kr.8,215.88 |
| 4.000 | kr.4.00687 | kr.16,027.48 |
| 6.000 | kr.3.95626 | kr.23,737.56 |
| 10.000 | kr.3.90018 | kr.39,001.80 |
| 14.000 | kr.3.86742 | kr.54,143.88 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |


