


BD4269UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD4269UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD4269UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD4269UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4269UEFJ-CE2 |
Description | IC REG LINEAR 5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.04400 | kr.70.44 |
| 25 | kr.6.39560 | kr.159.89 |
| 100 | kr.5.68000 | kr.568.00 |
| 250 | kr.5.33904 | kr.1,334.76 |
| 500 | kr.5.13324 | kr.2,566.62 |
| 1.000 | kr.4.96390 | kr.4,963.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.78510 | kr.11,962.75 |
| 5.000 | kr.4.67736 | kr.23,386.80 |
| 7.500 | kr.4.62343 | kr.34,675.72 |
| 12.500 | kr.4.56366 | kr.57,045.75 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |


