
BD4233NUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD4233NUX-E2TR-ND - Tape & Reel (TR) 846-BD4233NUX-E2CT-ND - Cut Tape (CT) 846-BD4233NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4233NUX-E2 |
Description | STROBE CHARGE CONTROL IC FOR DSC |
Customer Reference | |
Detailed Description | Digital Camera PMIC VSON010X3020 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Digital Camera | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.87900 | kr.68.79 |
| 25 | kr.6.24120 | kr.156.03 |
| 100 | kr.5.54050 | kr.554.05 |
| 250 | kr.5.20640 | kr.1,301.60 |
| 500 | kr.5.00504 | kr.2,502.52 |
| 1.000 | kr.4.83926 | kr.4,839.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.72817 | kr.18,912.68 |
| 8.000 | kr.4.63292 | kr.37,063.36 |
| 12.000 | kr.4.58527 | kr.55,023.24 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

