
BD41030FJ-CGE2 | |
|---|---|
DigiKey Part Number | BD41030FJ-CGE2TR-ND - Tape & Reel (TR) BD41030FJ-CGE2CT-ND - Cut Tape (CT) BD41030FJ-CGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41030FJ-CGE2 |
Description | IC TRANSCEIVER 1/1 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD41030FJ-CGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.65200 | kr.36.52 |
| 25 | kr.3.28680 | kr.82.17 |
| 100 | kr.2.88220 | kr.288.22 |
| 250 | kr.2.68916 | kr.672.29 |
| 500 | kr.2.57278 | kr.1,286.39 |
| 1.000 | kr.2.47697 | kr.2,476.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.37583 | kr.5,939.57 |
| 5.000 | kr.2.31486 | kr.11,574.30 |
| 7.500 | kr.2.28432 | kr.17,132.40 |
| 12.500 | kr.2.25050 | kr.28,131.25 |
| 17.500 | kr.2.23072 | kr.39,037.60 |
| 25.000 | kr.2.21171 | kr.55,292.75 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |



