
BD41000FJ-CGE2 | |
|---|---|
DigiKey Part Number | BD41000FJ-CGE2TR-ND - Tape & Reel (TR) BD41000FJ-CGE2CT-ND - Cut Tape (CT) BD41000FJ-CGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41000FJ-CGE2 |
Description | IC TRANSCEIVER 1/1 8SOPJ |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD41000FJ-CGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CXPI | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.55000 | kr.17.55 |
| 10 | kr.13.11700 | kr.131.17 |
| 25 | kr.11.99840 | kr.299.96 |
| 100 | kr.10.77030 | kr.1,077.03 |
| 250 | kr.10.18460 | kr.2,546.15 |
| 500 | kr.9.83148 | kr.4,915.74 |
| 1.000 | kr.9.54071 | kr.9,540.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.23389 | kr.23,084.73 |
| 5.000 | kr.9.04895 | kr.45,244.75 |
| Unit Price without VAT: | kr.17.55000 |
|---|---|
| Unit Price with VAT: | kr.21.93750 |

