1/1 Transceiver CXPI 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD41000FJ-CGE2

DigiKey Part Number
BD41000FJ-CGE2TR-ND - Tape & Reel (TR)
BD41000FJ-CGE2CT-ND - Cut Tape (CT)
BD41000FJ-CGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD41000FJ-CGE2
Description
IC TRANSCEIVER 1/1 8SOPJ
Customer Reference
Detailed Description
1/1 Transceiver CXPI 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD41000FJ-CGE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CXPI
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
20kbps
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.145
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.12.93400kr.129.34
25kr.11.83040kr.295.76
100kr.10.61950kr.1,061.95
250kr.10.04204kr.2,510.51
500kr.9.69386kr.4,846.93
1.000kr.9.40717kr.9,407.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.10464kr.22,761.60
5.000kr.8.92229kr.44,611.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750