
BD41000AFJ-CE2 | |
|---|---|
DigiKey Part Number | BD41000AFJ-CE2TR-ND - Tape & Reel (TR) BD41000AFJ-CE2CT-ND - Cut Tape (CT) BD41000AFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41000AFJ-CE2 |
Description | IC TRANSCEIVER 1/1 8SOPJ |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD41000AFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CXPI | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.12.14000 | kr.121.40 |
| 25 | kr.11.09320 | kr.277.33 |
| 100 | kr.9.94460 | kr.994.46 |
| 250 | kr.9.39656 | kr.2,349.14 |
| 500 | kr.9.06618 | kr.4,533.09 |
| 1.000 | kr.8.79431 | kr.8,794.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.50730 | kr.21,268.25 |
| 5.000 | kr.8.33433 | kr.41,671.65 |
| 7.500 | kr.8.24773 | kr.61,857.98 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |


