


BD3916FVM-TR | |
|---|---|
DigiKey Part Number | BD3916FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3916FVM-TR |
Description | IC REG LINEAR POS/NEG ADJ 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 18V, -6V | |
Voltage - Output (Min/Fixed) | 1.4V, -2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 25mA, 0.45V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


