
BD39040MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD39040MUF-CE2TR-ND - Tape & Reel (TR) 846-BD39040MUF-CE2CT-ND - Cut Tape (CT) 846-BD39040MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD39040MUF-CE2 |
Description | IC SUPERVISOR 4CHAN VQFN16FV3030 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel VQFN16FV3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD39040MUF-CE2 Models |
Category | Reset Active High/Active Low |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount, Wettable Flank |
Type Watchdog Circuit | Package / Case 16-VFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package VQFN16FV3030 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.16.09700 | kr.160.97 |
| 25 | kr.14.75960 | kr.368.99 |
| 100 | kr.13.29120 | kr.1,329.12 |
| 250 | kr.12.59072 | kr.3,147.68 |
| 500 | kr.12.42590 | kr.6,212.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.39161 | kr.34,174.83 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |

