
BD3873FS-E2 | |
|---|---|
DigiKey Part Number | BD3873FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3873FS-E2 |
Description | IC AUDIO SGNL PROCESSOR 24SSOPA |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 24-SSOP-A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 9.5V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |

