BU9796AFS-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37542FS-E2

DigiKey Part Number
BD37542FS-E2TR-ND - Tape & Reel (TR)
BD37542FS-E2CT-ND - Cut Tape (CT)
BD37542FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37542FS-E2
Description
IC AUDIO TONE PROCESSOR 32SSOPA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 3 Channel 32-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Audio
Number of Channels
3
Interface
-
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.31000kr.37.31
10kr.28.60200kr.286.02
25kr.26.41680kr.660.42
100kr.24.01540kr.2,401.54
250kr.22.87028kr.5,717.57
500kr.22.18048kr.11,090.24
1.000kr.21.61248kr.21,612.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.21.14512kr.42,290.24
Manufacturers Standard Package
Unit Price without VAT:kr.37.31000
Unit Price with VAT:kr.46.63750