BD3871FS-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37522FS-E2

DigiKey Part Number
BD37522FS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD37522FS-E2
Description
IC AUDIO TONE PROCESSOR 24SSOPA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 4 Channel 24-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Tone Processor
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.30.16595kr.60,331.90
Manufacturers Standard Package
Unit Price without VAT:kr.30.16595
Unit Price with VAT:kr.37.70744