



BD3570FP-E2 | |
|---|---|
DigiKey Part Number | BD3570FP-E2TR-ND - Tape & Reel (TR) BD3570FP-E2CT-ND - Cut Tape (CT) BD3570FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3570FP-E2 |
Description | IC REG LINEAR 3.3V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.15.66000 | kr.156.60 |
| 25 | kr.14.36120 | kr.359.03 |
| 100 | kr.12.93300 | kr.1,293.30 |
| 250 | kr.12.25168 | kr.3,062.92 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

