


BD33HA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33HA5WEFJ-E2TR-ND - Tape & Reel (TR) BD33HA5WEFJ-E2CT-ND - Cut Tape (CT) BD33HA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HA5WEFJ-E2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33HA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.76500 | kr.27.65 |
| 25 | kr.2.48080 | kr.62.02 |
| 100 | kr.2.16380 | kr.216.38 |
| 250 | kr.2.01292 | kr.503.23 |
| 500 | kr.1.92204 | kr.961.02 |
| 1.000 | kr.1.84723 | kr.1,847.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.76817 | kr.4,420.43 |
| 5.000 | kr.1.72052 | kr.8,602.60 |
| 7.500 | kr.1.69667 | kr.12,725.02 |
| 12.500 | kr.1.67024 | kr.20,878.00 |
| 17.500 | kr.1.65479 | kr.28,958.83 |
| 25.000 | kr.1.63993 | kr.40,998.25 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

