
BD33GA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33GA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33GA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33GA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA5VEFJ-ME2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 500mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.25360 | kr.106.34 |
| 100 | kr.3.74660 | kr.374.66 |
| 250 | kr.3.50500 | kr.876.25 |
| 500 | kr.3.35936 | kr.1,679.68 |
| 1.000 | kr.3.23949 | kr.3,239.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.02229 | kr.7,555.72 |
| 5.000 | kr.2.94823 | kr.14,741.15 |
| 7.500 | kr.2.91114 | kr.21,833.55 |
| 12.500 | kr.2.87007 | kr.35,875.88 |
| 17.500 | kr.2.84605 | kr.49,805.88 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |






