Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33FC0WFP-E2

DigiKey Part Number
846-BD33FC0WFP-E2TR-ND - Tape & Reel (TR)
846-BD33FC0WFP-E2CT-ND - Cut Tape (CT)
846-BD33FC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33FC0WFP-E2
Description
IC REG LINEAR 3.3V 1A TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.7.58100kr.75.81
25kr.6.88800kr.172.20
100kr.6.12390kr.612.39
250kr.5.75948kr.1,439.87
500kr.5.53984kr.2,769.92
1.000kr.5.35895kr.5,358.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.21010kr.10,420.20
4.000kr.5.08764kr.20,350.56
6.000kr.5.02630kr.30,157.80
10.000kr.4.95834kr.49,583.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750