Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD30HC5WEFJ-E2

DigiKey Part Number
BD30HC5WEFJ-E2TR-ND - Tape & Reel (TR)
BD30HC5WEFJ-E2CT-ND - Cut Tape (CT)
BD30HC5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD30HC5WEFJ-E2
Description
IC REG LINEAR 3V 1.5A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD30HC5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.93V @ 1.5A
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.3.22100kr.32.21
25kr.2.89600kr.72.40
100kr.2.53340kr.253.34
250kr.2.36084kr.590.21
500kr.2.25680kr.1,128.40
1.000kr.2.17115kr.2,171.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.08075kr.5,201.88
5.000kr.2.02621kr.10,131.05
7.500kr.1.99892kr.14,991.90
12.500kr.1.96867kr.24,608.38
17.500kr.1.95098kr.34,142.15
25.000kr.1.93399kr.48,349.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250