
BD30FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD30FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD30FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD30FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30FC0WFP-E2 |
Description | IC REG LINEAR 3V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.70300 | kr.77.03 |
| 25 | kr.6.99440 | kr.174.86 |
| 100 | kr.6.21950 | kr.621.95 |
| 250 | kr.5.84928 | kr.1,462.32 |
| 500 | kr.5.62612 | kr.2,813.06 |
| 1.000 | kr.5.44245 | kr.5,442.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.13718 | kr.10,274.36 |
| 4.000 | kr.5.01643 | kr.20,065.72 |
| 6.000 | kr.4.95595 | kr.29,735.70 |
| 10.000 | kr.4.88894 | kr.48,889.40 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

