
BD6066EKN-E2 | |
|---|---|
DigiKey Part Number  | BD6066EKN-E2TR-ND - Tape & Reel (TR) BD6066EKN-E2CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BD6066EKN-E2  | 
Description  | IC LED DRV CTRL PWM 30MA HQFN28V  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 30mA HQFN28V  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BD6066EKN-E2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Type  | DC DC Controller  | |
Topology  | Step-Up (Boost)  | |
Internal Switch(s)  | No  | |
Number of Outputs  | 4  | |
Voltage - Supply (Min)  | 2.7V  | |
Voltage - Supply (Max)  | 22V  | |
Voltage - Output  | 40.5V  | |
Current - Output / Channel  | 30mA  | |
Frequency  | 1MHz  | |
Dimming  | PWM  | |
Applications  | Backlight  | |
Operating Temperature  | -30°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-VFQFN Exposed Pad  | |
Supplier Device Package  | HQFN28V  | |
Base Product Number  | 

