
BD25IC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD25IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD25IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD25IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0VEFJ-ME2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.37800 | kr.43.78 |
| 25 | kr.3.94600 | kr.98.65 |
| 100 | kr.3.47040 | kr.347.04 |
| 250 | kr.3.24396 | kr.810.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.79268 | kr.6,981.70 |
| 5.000 | kr.2.72330 | kr.13,616.50 |
| 7.500 | kr.2.68854 | kr.20,164.05 |
| 12.500 | kr.2.65003 | kr.33,125.38 |
| 17.500 | kr.2.62752 | kr.45,981.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

