Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD25IA5WEFJ-E2

DigiKey Part Number
BD25IA5WEFJ-E2TR-ND - Tape & Reel (TR)
BD25IA5WEFJ-E2CT-ND - Cut Tape (CT)
BD25IA5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD25IA5WEFJ-E2
Description
IC REG LIN 2.5V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD25IA5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.25 mA
Current - Supply (Max)
500 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.43700kr.24.37
25kr.2.17840kr.54.46
100kr.1.89690kr.189.69
250kr.1.76184kr.440.46
500kr.1.68054kr.840.27
1.000kr.1.61354kr.1,613.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.54286kr.3,857.15
5.000kr.1.50025kr.7,501.25
7.500kr.1.47890kr.11,091.75
12.500kr.1.45525kr.18,190.62
17.500kr.1.44143kr.25,225.03
25.000kr.1.42814kr.35,703.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750