


BD2268G-MGTR | |
|---|---|
DigiKey Part Number | BD2268G-MGTR-ND - Tape & Reel (TR) BD2268G-MGCT-ND - Cut Tape (CT) BD2268G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2268G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 5-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.08500 | kr.50.85 |
| 25 | kr.4.59000 | kr.114.75 |
| 100 | kr.4.05130 | kr.405.13 |
| 250 | kr.3.79336 | kr.948.34 |
| 500 | kr.3.63802 | kr.1,819.01 |
| 1.000 | kr.3.51020 | kr.3,510.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.57348 | kr.10,720.44 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

