


BD2264G-MGTR | |
|---|---|
DigiKey Part Number | BD2264G-MGTR-ND - Tape & Reel (TR) BD2264G-MGCT-ND - Cut Tape (CT) BD2264G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2264G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 900mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.01800 | kr.50.18 |
| 25 | kr.4.53560 | kr.113.39 |
| 100 | kr.4.00160 | kr.400.16 |
| 250 | kr.3.74692 | kr.936.73 |
| 500 | kr.3.59342 | kr.1,796.71 |
| 1.000 | kr.3.46713 | kr.3,467.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.31109 | kr.9,933.27 |
| 6.000 | kr.3.23477 | kr.19,408.62 |
| 9.000 | kr.3.19653 | kr.28,768.77 |
| 15.000 | kr.3.15418 | kr.47,312.70 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |




