Power Switch/Driver 1:1 N-Channel 1.15A 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2233G-GTR

DigiKey Part Number
BD2233GGTR-ND - Tape & Reel (TR)
BD2233GGCT-ND - Cut Tape (CT)
BD2233GGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2233G-GTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.15A 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2233G-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.15A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
5-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.66500kr.36.65
25kr.3.29440kr.82.36
100kr.2.89100kr.289.10
250kr.2.69832kr.674.58
500kr.2.58228kr.1,291.14
1.000kr.2.48661kr.2,486.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.36843kr.7,105.29
6.000kr.2.31062kr.13,863.72
9.000kr.2.28169kr.20,535.21
15.000kr.2.24960kr.33,744.00
21.000kr.2.23085kr.46,847.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500