
BD2232G-GTR | |
|---|---|
DigiKey Part Number | BD2232GGTR-ND - Tape & Reel (TR) BD2232GGCT-ND - Cut Tape (CT) BD2232GGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2232G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.15A 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2232G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.15A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.77200 | kr.37.72 |
| 25 | kr.3.39320 | kr.84.83 |
| 100 | kr.2.97790 | kr.297.79 |
| 250 | kr.2.77944 | kr.694.86 |
| 500 | kr.2.65964 | kr.1,329.82 |
| 1.000 | kr.2.56117 | kr.2,561.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43951 | kr.7,318.53 |
| 6.000 | kr.2.37995 | kr.14,279.70 |
| 9.000 | kr.2.35013 | kr.21,151.17 |
| 15.000 | kr.2.31709 | kr.34,756.35 |
| 21.000 | kr.2.29777 | kr.48,253.17 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


