
BD2227G-TR | |
---|---|
DigiKey Part Number | 846-BD2227G-TR-ND - Tape & Reel (TR) 846-BD2227G-TRCT-ND - Cut Tape (CT) 846-BD2227G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2227G-TR |
Description | IC SWITCH USB HI SIDE 1CH 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2227G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.94900 | kr.39.49 |
25 | kr.3.55840 | kr.88.96 |
100 | kr.3.12640 | kr.312.64 |
250 | kr.2.91992 | kr.729.98 |
500 | kr.2.79552 | kr.1,397.76 |
1.000 | kr.2.69318 | kr.2,693.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.18112 | kr.6,543.36 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |