
BD2201GUL-E2 | |
|---|---|
DigiKey Part Number | BD2201GUL-E2TR-ND - Tape & Reel (TR) BD2201GUL-E2CT-ND - Cut Tape (CT) BD2201GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2201GUL-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 50VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BD2201GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VCSP50L1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.19200 | kr.41.92 |
| 25 | kr.3.77840 | kr.94.46 |
| 100 | kr.3.32050 | kr.332.05 |
| 250 | kr.3.10260 | kr.775.65 |
| 500 | kr.2.97092 | kr.1,485.46 |
| 1.000 | kr.2.87267 | kr.2,872.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.72893 | kr.8,186.79 |
| 6.000 | kr.2.66349 | kr.15,980.94 |
| 9.000 | kr.2.63071 | kr.23,676.39 |
| 15.000 | kr.2.59439 | kr.38,915.85 |
| 21.000 | kr.2.57316 | kr.54,036.36 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

